05060272001 | Wera
1/4 inch socket wrench, external hexagon, 5.5 mm, L 65 mm, 05060272001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4597 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
5 pcs.
10.8885 €
10 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5.5x65.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |