05060260001 | Wera
1/4 inch socket wrench, internal hexagon, 5/16 inch, L 65 mm, 05060260001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3740 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
5 pcs.
16.5053 €
10 pcs.
15.6604 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 5/16INCHx65.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/16 inch | |
| Peak type | internal hexagon | |
| Drive | 1/4 inch | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |