05049055001 | Wera

1/4 inch ratchet kit, 39 pieces, external hexagon, 5.5-13 mm, L 23 mm, 05049055001

Order No.: 06L7133
EAN: 4013288234896
MPN:
05049055001
Tool-Check PLUS 1
05049055001 Wera Sockets, Ratchets and Accessories Image 1
05049055001 Wera Sockets, Ratchets and Accessories Image 2
05049055001 Wera Sockets, Ratchets and Accessories Image 3
05049055001 Wera Sockets, Ratchets and Accessories Image 4
Image may differ
Unit Price (€ / pc.)
103.411 € *
Available: 2 pcs.
Total Price:
103.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
103.411 €

Wera Tool-Check PLUS 1

Tool combination consisting of ratchet, bits, sockets, and a hand holder in a compact space. Perfect as a universal companion for a wide range of screwdriving applications.

Contents:

28 bits, 1 hand holder 813 suitable for holding 1/4“” bits,

1 Rapidaptor bit holder, 1 adapter 870/1 (1/4“” hexagon to 1/4“” square), 7 sockets (1/4“”),

1 Wera bit ratchet, drop-forged solid steel design

Technical specifications
Filter Property Value
Version ratchet kit
ESD protection No
1000V Insulated No
Size 5.5-13 mm
Peak type external hexagon
Drive 1/4 inch
Length 23 mm
Contents 39 pieces
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes