05004965001 | Wera
VDE 3/8 inch extension, internal/external square, 3/8 inch, L 166 mm, 05004965001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 3/8 inch | |
| Peak type | internal/external square | |
| Drive | 3/8 inch | |
| Length | 166 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |