05004210001 | Wera
1/2 inch socket wrenches, 6 pieces, internal hexagon, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, L 140 mm, 05004210001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.4562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8740 C HF 1 x 4,0x140,0, 1 x 5,0x140,0, 1 x 6,0x140,0, 1 x 7,0x140,0, 1 x 8,0x140,0, 1 x 10,0x140,0,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrenches | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm | |
| Peak type | internal hexagon | |
| Drive | 1/2 inch | |
| Length | 140 mm | |
| Contents | 6 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |