05004079001 | Wera
1/2 inch ratchet kit, 28 pieces, 05004079001
Order No.: 02L5664
EAN: 4013288173997
MPN:
05004079001
8100 SC 9 Zyklop Speed-Knarrensatz
Series: 8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.3311 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8000 C 1 x 1/2INCHx277,0,8790 HMC 1 x 3/8INCHx37,0, 1 x 7/16INCHx37,0, 1 x 1/2INCHx37,0, 1 x 9/16INCHx37,0, 1 x 19/32INCHx37,0, 1 x 5/8INCHx37,0, 1 x 11/16INCHx37,0, 1 x 3/4INCHx37,0, 1 x 25/32INCHx37,0, 1 x 13/16INCHx37,0,8794 LC 1 x 1/2INCHx250,0,8794 C 1 x 1/2INCHx52,0,8784 C2 1 x 5/16INCHx1/2INCHx50,0,851/2 Z PH 1 x PH 2x32, 1 x PH 3x32,855/2 Z PZ 1 x PZ 2x32, 1 x PZ 3x32,867/2 Z TORX® 1 x TX 20x35, 1 x TX 25x35, 1 x TX 30x35, 1 x TX 40x35, 1 x TX 45x35, 1 x TX 50x35,840/2 Z 1 x 7/32INCHx30, 1 x 1/4INCHx30, 1 x 5/16INCHx30, 1 x 3/8INCHx30,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/2 inch | |
| Contents | 28 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |