05004064001 | Wera
1/2 inch ratchet, external square, 1/2 inch, L 281 mm, 05004064001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3175 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ratchets with reversal lever, type Wera Zyklop Metal 8003.
Forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design for working in confined spaces, secure socket interlock; Return angle: 5.0°. Table index type, drive size, length (L), head width (W).
Type: 004064, Zyklop 8004 C, 1/2", L 281, W 37 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | external square | |
| Drive | 1/2 inch | |
| Length | 281 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |