05004050001 | Wera
3/8 inch ratchet kit, 29 pieces, through square, 05004050001
Order No.: 02L5660
EAN: 4013288173935
MPN:
05004050001
8100 SB 10 Zyklop Metal-Knarrensatz
Series: 8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.8931 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 8003 B 1 x 3/8INCHx222,0,8790 HMB 1 x 1/4INCHx29,0, 1 x 5/16INCHx29,0, 1 x 3/8INCHx29,0, 1 x 7/16INCHx29,0, 1 x 1/2INCHx29,0, 1 x 9/16INCHx29,0, 1 x 5/8INCHx30,0, 1 x 11/16INCHx30,0, 1 x 3/4INCHx30,0,8794 LB 1 x 3/8INCHx200,0,8794 B 1 x 3/8INCHx76,0,8784 B1 1 x 1/4INCHx3/8INCHx44,0,851/1 Z PH 1 x PH 1x25, 1 x PH 2x25, 1 x PH 3x25,855/1 Z PZ 1 x PZ 1x25, 1 x PZ 2x25,867/1 TORX® 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 27x25, 1 x TX 30x25, 1 x TX 40x25,840/1 Z Hex-Plus 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 7/32INCHx25, 1 x 1/4INCHx25, 1 x 5/16INCHx25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | through square | |
| Drive | 3/8 inch | |
| Contents | 29 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |