05004049001 | Wera
3/8 inch ratchet kit, 29 pieces, 05004049001
Order No.: 02L5659
EAN: 4013288173980
MPN:
05004049001
8100 SB 9 Zyklop Speed-Knarrensatz
Series: 8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.7708 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8000 B 1 x 3/8INCHx199,0,8790 HMB 1 x 1/4INCHx29,0, 1 x 5/16INCHx29,0, 1 x 3/8INCHx29,0, 1 x 7/16INCHx29,0, 1 x 1/2INCHx29,0, 1 x 9/16INCHx29,0, 1 x 5/8INCHx30,0, 1 x 11/16INCHx30,0, 1 x 3/4INCHx30,0,8794 LB 1 x 3/8INCHx200,0,8794 B 1 x 3/8INCHx76,0,8784 B1 1 x 1/4INCHx3/8INCHx44,0,851/4 TZ PH 1 x PH 1x50, 1 x PH 2x50, 1 x PH 3x50,855/4 TZ PZ 1 x PZ 1x50, 1 x PZ 2x50, 1 x PZ 3x50,867/4 Z TORX® 1 x TX 20x50, 1 x TX 25x50, 1 x TX 27x50, 1 x TX 30x50, 1 x TX 40x50,840/4 Z Hex-Plus 1 x 3/16INCHx50, 1 x 7/32INCHx50, 1 x 1/4INCHx50, 1 x 5/16INCHx50,800/4 Z 1 x 1,0x5,5x50,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 3/8 inch | |
| Contents | 29 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |