05004048001 | Wera
3/8 inch ratchet kit, 29 pieces, 05004048001
NCNR (non cancelable / non returnable)
Ratchet sets with reversal lever, type Wera Zyklop Metal 8100.
In compact and robust textile box. With forged, full metal ratchet (chrome-molybdenum), particularly robust and extended useful life, slim design; Return angle: 4.7°.
With 3/8" drive.
29-piece; Content: 1 Zyklop metal ratchet with push-through square with 3/8" drive, 1 Zyklop-extension (200) with free-running sleeve, 1 Wobble-extension (15° swivel range), 1 connection element with quick-release chuck, 9 Zyklop sockets size 8.0, 10, 11, 12, 13, 15, 16, 17, 18 and 19 mm. 16 bits: cross-tip PH1, PH2, PH3, PZ1 and PZ2, Torx TX15, TX20, TX25, TX27, TX30 and TX40, hex socket 3.0, 4.0, 5.0, 6.0 and 8.0 mm.
Type: 004048, 8100 SB 8, 3/8"
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 3/8 inch | |
| Contents | 29 pieces |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |