05003974001 | Wera
3/8 inch socket wrenches, 8 pieces, internal hexagon, 05003974001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2797 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrenches | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal hexagon | |
| Drive | 3/8 inch | |
| Contents | 8 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |