05003843001 | Wera
1/2 inch bit nut, internal hexagon, 7 mm, L 140 mm, 05003843001
Order No.: 02L5681
EAN: 4013288183514
MPN:
05003843001
8740 C HF Hex-Plus SW 7,0 x 140 mm
Series: 8740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9341 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 7.0x140,0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bit nut | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Peak type | internal hexagon | |
| Drive | 1/2 inch | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |