05003834001 | Wera

1/2 inch bit nut, Torx, TX40, L 60 mm, 05003834001

Order No.: 02L5688
EAN: 4013288183354
MPN:
05003834001
8767 C HF TX 40 x 60 mm
Series: 8767
05003834001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.019 €
Dimensions/Content : TX 40x60
Technical specifications
Filter Property Value
Version bit nut
ESD protection No
1000V Insulated No
Size TX40
Peak type Torx
Drive 1/2 inch
Length 60 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes