05003833001 | Wera
1/2 inch bit nut, Torx, TX30, L 60 mm, 05003833001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : TX 30x60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bit nut | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | TX30 | |
| Peak type | Torx | |
| Drive | 1/2 inch | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |