05003826001 | Wera
1/2 inch bit nut, internal hexagon, 12 mm, L 60 mm, 05003826001
Order No.: 02L5673
EAN: 4013288183279
MPN:
05003826001
8740 C HF Hex-Plus SW 12,0 x 60 mm
Series: 8740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 12.0x60,0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bit nut | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 12 mm | |
| Peak type | internal hexagon | |
| Drive | 1/2 inch | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |