05003781001 | Wera
Extension, L 271 mm, 05003781001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2819 € *
Standard delivery time from the manufacturer is: 2 Weeks
8797 C Zyklop Hybrid extension, 271 mm
- Can be used with Zyklop Hybrid 8006 C
- For increasing the torque to be transmitted
- Multi-component Kraftform handle for optimum compression and tension load
- With release pin
- Blade made of tough-elastic tempered chrome-molybdenum steel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 271 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |