05003755001 | Wera

1/4 inch ratchet kit, 42 pieces, internal square, L 220 mm, 05003755001

Order No.: 03L5214
EAN: 4013288190994
MPN:
05003755001
Zyklop Speed 8100 SA All-In
Series: 8100
05003755001 Wera Sockets, Ratchets and Accessories Image 1
05003755001 Wera Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
310.4353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
310.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
310.4353 €

Socket wrench set, 05003755001, Wera

Incredibly compact set arrangement for a lot of tools in a small space. Completely new ratchet set feeling thanks to new textile boxes with very high robustness and durability. Can be positioned upright for clear storage on the workshop shelf. Additional surface protection thanks to textile outer material. Low weight and volume for easy mobility. with tool finder "Take it easy": colour coding according to size.

Technical Data

  • Length: 220 mm
  • Size: Various
  • Drive: 1/4 inch
Technical specifications
Filter Property Value
Version ratchet kit
ESD protection No
1000V Insulated No
Size different
Peak type internal square
Drive 1/4 inch
Length 220 mm
Contents 42 pieces
Logistics
Property Value
Country of origin CZ
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes