05003731001 | Wera

1/2 inch socket wrench, external hexagon, 11 mm, L 37 mm, 05003731001

Order No.: 02L5752
EAN: 4013288180964
MPN:
05003731001
8790 HMC HF 11,0
Series: 8790
05003731001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.3895 €
Dimensions/Content : 11.0x37.0
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 11 mm
Peak type external hexagon
Drive 1/2 inch
Length 37 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes