05003660001 | Wera
Ratchet, L 107 mm, 05003660001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.7769 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 107 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |