05003645001 | Wera
1/2 inch ratchet kit, 37 pieces, 05003645001
Order No.: 02L5662
EAN: 4013288121189
MPN:
05003645001
8100 SC 2 Zyklop Speed-Knarrensatz
Series: 8100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
525.742 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 8000 C 1 x 1/2INCHx277,0,8790 HMC 1 x 10,0x37,0, 1 x 11,0x37,0, 1 x 12,0x37,0, 1 x 13,0x37,0, 1 x 14,0x37,0, 1 x 15,0x37,0, 1 x 16,0x37,0, 1 x 17,0x37,0, 1 x 18,0x37,0, 1 x 19,0x37,0, 1 x 20,0x37,0, 1 x 21,0x37,0, 1 x 22,0x37,0, 1 x 24,0x37,0, 1 x 27,0x40,0, 1 x 30,0x42,0, 1 x 32,0x42,0,8789 C 1 x 1/2INCHx250,0,8794 C 1 x 1/2INCHx52,0,8795 C 1 x 1/2INCHx69,0,8784 C2 1 x 5/16INCHx1/2INCHx50,0,8796 SC 1 x 1/2INCHx125,0,8796 LC 1 x 1/2INCHx250,0,840/2 Z 1 x 5x30, 1 x 6x30, 1 x 8x30, 1 x 10x30,851/2 Z PH 1 x PH 3x32,855/2 Z PZ 1 x PZ 3x32,867/2 Z TORX® 1 x TX 20x35, 1 x TX 25x35, 1 x TX 30x35, 1 x TX 40x35, 1 x TX 45x35, 1 x TX 50x35, 1 x TX 55x35,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 72 | |
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | different | |
| Drive | 1/2 inch | |
| Contents | 37 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |