05003641001 | Wera
1/2 inch connection part, internal hexagon/square, 5/16 inch, L 50 mm, 05003641001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.4604 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 5/16INCHx1/2INCHx50.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection part | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/16 inch | |
| Peak type | internal hexagon/square | |
| Drive | 1/2 inch | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |