05003640001 | Wera

1/2 inch universal joint, internal/external square, 1/2 inch, L 69 mm, 05003640001

Order No.: 02L5789
EAN: 4013288121547
MPN:
05003640001
8795 C
Series: 8795
05003640001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6572 €
Dimensions/Content : 1/2INCHx69.0
Technical specifications
Filter Property Value
Version universal joint
ESD protection No
1000V Insulated No
Size 1/2 inch
Peak type internal/external square
Drive 1/2 inch
Length 69 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes