05003639001 | Wera
1/2 inch extension, internal/external square, 1/2 inch, L 52 mm, 05003639001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Available: 1 pcs.
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
5 pcs.
15.5176 €
10 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 1/2INCHx52.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/2 inch | |
| Peak type | internal/external square | |
| Drive | 1/2 inch | |
| Length | 52 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |