05003600001 | Wera

1/2 inch ratchet, external square, 1/2 inch, L 277 mm, 05003600001

Order No.: 21L1235
EAN: 4013288121882
MPN:
05003600001
8000 C Zyklop Speed Knarre
Series: 8000
05003600001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.6859 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
100.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.6859 €
Technical specifications
Filter Property Value
Number of teeth 72
Version ratchet
ESD protection No
1000V Insulated No
Size 1/2 inch
Peak type external square
Drive 1/2 inch
Length 277 mm
Logistics
Property Value
Customs tariff number 82041100
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes