05003597001 | Wera
3/8 inch repair kit for Zyklop ratchet head, external square, 3/8 inch, 05003597001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4584 € *
Standard delivery time from the manufacturer is: 9 Weeks
Dimensions/Content : 3/8INCH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | repair kit for Zyklop ratchet head | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Peak type | external square | |
| Drive | 3/8 inch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041200 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |