05003593001 | Wera
3/8 inch ratchet kit, 23 pieces, internal square, L 200 mm, 05003593001
Order No.: 06L6040
EAN: 4013288121134
MPN:
05003593001
Ratchet sets with 3/8" drive, type Wera Zyklop 8100 SB 1.
23 items in sturdy metal case; Content: 1 ratchet 199 mm, 2 extensions (125 and 200 mm) with freewheel sleeve, 1 T-handle, 1 universal joint, 18 sockets (metric) size 6.0/7.0/8.0/9.0/10/11/12/13/14/15 x 29, 16/17/18/19/20/21/22 x 30 and 24 x 32 mm.
Type: 8100 SB 1, ratchet set, 23 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different | |
| Peak type | internal square | |
| Drive | 3/8 inch | |
| Length | 200 mm | |
| Contents | 23 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |