05003581001 | Wera
3/8 inch T handle, external square, 3/8 inch, L 165 mm, 05003581001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3990 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
13.6731 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 3/8INCHx165.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T handle | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/8 inch | |
| Peak type | external square | |
| Drive | 3/8 inch | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |