05003576001 | Wera

3/8 inch socket wrench, external hexagon, 5/8 inch, L 30 mm, 05003576001

Order No.: 02L5746
EAN: 4013288120564
MPN:
05003576001
8790 HMB Zyklop Nuss SW 5/8"
Series: 8790
05003576001 Wera Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2590 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2590 €
Dimensions/Content : 5/8INCHx30.0
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 5/8 inch
Peak type external hexagon
Drive 3/8 inch
Length 30 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes