05003524001 | Wera
1/4 inch T handle, external square, 1/4 inch, L 110 mm, 05003524001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Available: 1 pcs.
Dimensions/Content : 1/4INCHx110.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T handle | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | external square | |
| Drive | 1/4 inch | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |