05003508001 | Wera
1/4 inch socket wrench, external hexagon, 9 mm, L 23 mm, 05003508001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 9.0x23.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9 mm | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 23 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |