05003040001 | Wera
3/8 inch bit nut, internal hexagon, 8 mm, L 100 mm, 05003040001
Order No.: 03L5238
EAN: 4013288188786
MPN:
05003040001
8740 B HF Hex-Plus SW 8,0 x 100 mm
Series: 8740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bit nut | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 8 mm | |
| Peak type | internal hexagon | |
| Drive | 3/8 inch | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |