05003033001 | Wera
3/8 inch bit nut, internal hexagon, 5 mm, L 35 mm, 05003033001
Order No.: 03L5231
EAN: 4013288188649
MPN:
05003033001
8740 B HF Hex-Plus SW 5,0 x 35 mm
Series: 8740
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bit nut | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Peak type | internal hexagon | |
| Drive | 3/8 inch | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |