5134021001 | Wera
Bit kit, different sizes, Phillips/Pozidriv/TORX, 5134021001
Order No.: 06L7203
EAN: 4013288219510
MPN:
5134021001
Terrassenbau-Set T 1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.3844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Tool set, 05134021001, Wera
Compact Wera tool set with the 17 most important screwdriving tools for decking. Bits in stainless steel design to prevent extraneous rust.
With especially smart bit holder, which enables an even countersinking depth of the screw heads by means of variable depth of the screw heads and prevents damage to the surface of the wooden floorboards thanks to the felt ring prevents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |