5030182001 | Wera
ESD screwdriver kit, PH0, PH00, 3.5 mm, Phillips/slotted, BL 40 mm, L 250 mm, 5030182001
Order No.: 06L7200
EAN: 4013288219411
MPN:
5030182001
Kraftform Micro 6 ESD Smartphone-Reparaturset 1
Series: KRAFTFORM MICRO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.331 € *
Standard delivery time from the manufacturer is: On Request
Micro screwdriver set, 05030182001, Wera
Electrostatically protected 6-piece Wera Micro screwdriver set. Included screw profiles especially suitable for use on cell phones and tablets. Safe protection against electrostatic energy and associated damage.
Features
- The quick-turn zone below the rotating cap enables lightning-fast twirling
- Included profiles especially suitable for servicing cell phones and tablets
- Wera Black Point tip offers precision fit and optimized corrosion protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | PH0, PH00, 3.5 mm | |
| Blade length | 40 mm | |
| Peak type | Phillips/slotted | |
| Length | 250 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |