5008873001 | Wera

Screwdriver, different sizes, Phillips/TORX, 5008873001

Order No.: 06L7227
EAN: 4013288217769
MPN:
5008873001
Kraftform Kompakt Stubby Magazin 1
5008873001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.4918 €

Bit holder, 05008873001, Wera

Extra small bits hand holder with short bit holder for hard to reach areas. Including 6 bits, which are located in a magazine in the handle. With an overall length of only 65 mm, the Kraftform Kompakt Stubby becomes a real mini screwdriver.

The strong permanent magnet in the bit holder ensures that the bit sits securely. The 2-component Kraftform handle with its practical combination of hard and soft zones enables a firm grip and precise work.

Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size different sizes
Peak type Phillips/TORX
Logistics
Property Value
Country of origin CZ
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes