05380046001 | Wera
Bit, 9/64 inch, hexagon, BL 152 mm, L 152 mm, 05380046001
Order No.: 02L4028
EAN: 4013288156822
MPN:
05380046001
840/4 Z Hex-Plus SW 9/64" x 152 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
5 pcs.
10.2935 €
10 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 9/64INCHx152
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9/64 inch | |
| Blade length | 152 mm | |
| Peak type | hexagon | |
| Length | 152 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |