05380045001 | Wera
Bit, 1/8 inch, hexagon, BL 152 mm, L 152 mm, 05380045001
Order No.: 02L4025
EAN: 4013288156730
MPN:
05380045001
840/4 Z Hex-Plus SW 1/8" x 152 mm
Series: 840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 8 Weeks
Dimensions/Content : 1/8INCHx152
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/8 inch | |
| Blade length | 152 mm | |
| Peak type | hexagon | |
| Length | 152 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |