05347153001 | Wera
Bit kit, PZ1, PZ2, PZ3, 1/4 inch, Pozidriv/hexagon, 05347153001
Order No.: 02L3311
EAN: 4013288107152
MPN:
05347153001
Bit-Check 10 PZ BiTorsion 2
Series: Bit-Check
Unit Price (€ / pc.)
54.1688 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dimensions/Content : 897/4 R 1 x 1/4INCHx75,855/1 BTH PZ 1 x PZ 1x25, 7 x PZ 2x25, 1 x PZ 3x25,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ1, PZ2, PZ3, 1/4 inch | |
| Peak type | Pozidriv/hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |