05345350001 | Wera
Bit, T6, TORX, BL 44 mm, L 44 mm, 05345350001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Standard delivery time from the manufacturer is: 2 Weeks
TORX® bits with 4 mm half-moon drive, type Wera 867/9.
For inner TORX® screws; Length: 44 mm.
Type: 867/9 C TX 6 x 44 mm, size TX 6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T6 | |
| Blade length | 44 mm | |
| Peak type | TORX | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |