05345285001 | Wera
Screwdriver, 0.035 inch, hexagon, BL 40 mm, L 137 mm, 05345285001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
5 pcs.
5.3550 €
10 pcs.
5.0932 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 0,035INCHx40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 0.035 inch | |
| Blade length | 40 mm | |
| Peak type | hexagon | |
| Length | 137 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |