05324901001 | Wera
Bit, 2 mm, Torq, BL 50 mm, L 50 mm, 05324901001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Available: 5 pcs.
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
5 pcs.
11.0075 €
10 pcs.
10.4482 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : 2x50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2 mm | |
| Blade length | 50 mm | |
| Peak type | Torq | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |