05320540001 | Wera
Screwdriver kit, PH2, PZ1, PZ2, T15, T20, T25, 4 mm, Phillips/Pozidriv/slotted/TORX, 05320540001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4445 € *
Standard delivery time from the manufacturer is: 2 Weeks
Dimensions/Content : 350 PH 1 x PH 2x100,355 PZ 1 x PZ 1x80, 1 x PZ 2x100,335 1 x 0,8x4,0x100,367 TORX® 1 x TX 15x80, 1 x TX 20x100, 1 x TX 25x100,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ1, PZ2, T15, T20, T25, 4 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |