05160901001 | Wera

Bit, PH2, Phillips, BL 50 mm, L 50 mm, 05160901001

Order No.: 02L4297
EAN: 4013288105592
MPN:
05160901001
853/4 Harpoon ACR PH 2 x 50 mm
Series: 853
05160901001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1511 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
5 pcs.
8.6989 €
10 pcs.
8.2705 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 2x50
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size PH2
Blade length 50 mm
Peak type Phillips
Length 50 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant