05150106001 | Wera

Screwdriver kit, different sizes, Phillips/slotted/hexagon/TORX/TORX Plus/Microstix, 05150106001

Order No.: 21L1658
EAN: 4013288232557
MPN:
05150106001
9715
Series: KRAFTFORM MICRO
05150106001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.1518 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
156.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
156.1518 €

Screwdriver set, 05150106001, Wera

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with 24 Kraftform Micro screwdrivers.

Features

  • High-quality, durable foam insert without chemical vapours
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Anti-roll feature and swivel cap for rapid twisting

Scope of delivery

  • Phillips Phillips screwdriver PH 000, PH00, PH0
  • TORX screwdriver TX5, TX6, TX7, TX8, TX10
  • TORX Plus screwdriver IPR
  • Microstix screwdriver mx40 mm
  • Hexagon screwdriver 0.7x40, 0.9x40, 1.3x40, 1.5x60, 2x60
  • Slotted screwdriver 0.23x1.5, 0.35x2.5, 0.3x1.8, 0.4x2, 0.4x2.5, 0.5x3
  • Socket wrench 4x60, 5.5x60
  • Extractor 1x3.5x50 mm
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size different sizes
Peak type Phillips/slotted/hexagon/TORX/TORX Plus/Microstix
Logistics
Property Value
Customs tariff number 82054000
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant