05138259001 | Wera
Screwdriver, T9, TORX, BL 60 mm, L 141 mm, 05138259001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
5 pcs.
11.0075 €
10 pcs.
10.4601 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : TX 9x60
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T9 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 141 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |