05136075001 | Wera
Bit kit, PH2, T15, T20, T25, 5 mm, 6 mm, 1/4 inch, Phillips/hexagon/TORX, L 25 mm, 05136075001
NCNR (non cancelable / non returnable)
Kraftform Kompakt 27 XL SHK 1, 05136075001, Wera
7-piece bit set; particularly suitable for applications in plumbing, heating and air conditioning. Bitholding screwdriver with 300 mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25 mm long bits (Phillips-head Phillips, TORX® and hexagonal socket). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum. With hexagon antiroll protection against rolling away.
Ordering information
- 1 x 851/1 Z bits
- 3 x 867/1 TORX® bits
- 3 x 840/1 Z bits
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, T15, T20, T25, 5 mm, 6 mm, 1/4 inch | |
| Peak type | Phillips/hexagon/TORX | |
| Length | 25 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |