05136072001 | Wera
Ratchet screwdriver kit, PH2, PZ2, S1, S2, T15, T20, T25, T30, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 1/4 inch, Phillips/Pozidriv/hexagon/TORX, 05136072001
NCNR (non cancelable / non returnable)
Kraftform Kompakt 400 RA SHK Set 1, 05136072001, Wera
17-piece set in a robust textile box. One 416 RA T-handle bitholding screwdriver with ratchet functionality and Rapidaptor quick-release chuck for ¼" bits. The integrated ratchet with fine toothing (80 teeth/return angle 4,5°) eases and accelerates screwdriving without having to reposition the tool. The ratchet mechanism completely embedded in the handle ensures very handy and comfortable work. With reversing lever for comfortable clockwise/counterclockwise direction change in one-hand operation. The ergonomic shape of the handle fills the ball of the hand well, the fingers lie securely in the softly rounded recessed grips. The whole hand comes into contact with the handle, friction loss between hand and handle is avoided. Bitholding screwdriver for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3. With Rapidaptor technology for lightning-fast bit changes. 16 tough bits, ¼", 89 mm length, for universal use.
Ordering information
- 1 x 416 RA T-handle bitholding screwdriver with ratchet function and Rapidaptor quick-release chuck
- 1 x 816 R Bitholding screwdriver with Rapidaptor quick-release chuck
- 1 x 851/4 Z bits
- 1 x 855/4 Z bits
- 2 x 855/4 PZ/S PlusMinus bits
- 4 x 867/4 Z TORX® bits
- 7 x 840/4 Z bits
- 2 x 869/4 M Nutsetters, magnetic
- 1 x Hook and Loop Fastener Strip 120
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, PZ2, S1, S2, T15, T20, T25, T30, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, 1/4 inch | |
| Peak type | Phillips/Pozidriv/hexagon/TORX |
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |