05135961001 | Wera
VDE screwdriver kit, PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 1 mm, 2 mm, Phillips/Pozidriv/slotted, 05135961001
Unit Price (€ / pc.)
57.2390 € *
Available: 1 pcs.
VDE screwdriver sets, super-slim Kraftform Plus, type 160 iSS/7.
7-piece, reduced blade and grip diameters for working in particularly tight situations. Type tested to IEC 60900 in water bath at 10000 V; Content: 2 Plus/Minus screwdrivers 160 iSS (PZ/S 1 and PZ/S 2), 2 crosstip screwdrivers 162 iSS (PH 1 and PH 2), 3 blade screwdrivers 160 iSS (0.8 x 4.0, 0.6 x 3.5 and 1.0 x 5.5 mm).
Type: 135961, VDE screwdriver set 160 iSS/7
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, 3.5 mm, 4 mm, 5.5 mm, 1 mm, 2 mm | |
| Peak type | Phillips/Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |