05135918001 | Wera

Screwdriver kit, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40, 3 mm, 4 mm, 5 mm, 6 mm, 5.5 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 1/4 inch, Phillips/Pozidriv/hexagon/TORX/square, 05135918001

Order No.: 21L1543
EAN: 4013288182180
MPN:
05135918001
Kraftform Kompakt Zyklop Mini 2
05135918001 Wera Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.3292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
129.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.3292 €
Technical specifications
Filter Property Value
Product type screwdriver kit
ESD protection No
1000V Insulated No
Size PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40, 3 mm, 4 mm, 5 mm, 6 mm, 5.5 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 1/4 inch
Peak type Phillips/Pozidriv/hexagon/TORX/square
Logistics
Property Value
Customs tariff number 82041100
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes