05135906001 | Wera
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, T10, T15, T20, T25, 1 mm, 2 mm, 1.2-3.0 Nm, Phillips/Pozidriv/slotted/hexagon/TORX, 05135906001
Order No.: 21L1542
EAN: 4013288188335
MPN:
05135906001
Kraftform Kompakt VDE 16 Torque extra slim 1
This item is no longer available.
As an alternative, we recommend the following item:
VDE torque screwdriver kit, different sizes, Phillips/Pozidriv/slotted/TORX, BL 157 mm, 05006609001
Order No.: 06L5528
Manufacturer: Wera
per pc. 217.4725 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, 2.5 mm, 3.5 mm, 4 mm, 5.5 mm, T10, T15, T20, T25, 1 mm, 2 mm, 1.2-3.0 Nm | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |